Part Details for DPXBMA-67-34P-0001 by ITT Interconnect Solutions
Overview of DPXBMA-67-34P-0001 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for DPXBMA-67-34P-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P1892
|
Newark | Rack & Panel |Itt Cannon DPXBMA-67-34P-0001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$475.6900 / $524.0000 | Buy Now |
DISTI #
DPXBMA-67-34P-0001
|
Avnet Americas | DPXBMA-67-34P-0001-F16 - Bulk (Alt: DPXBMA-67-34P-0001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DPXBMA-67-34P-0001
|
Avnet Americas | Conn Rack and Panel ARINC 404 PIN 67Signal POS Crimp ST Panel Mount - Bulk (Alt: DPXBMA-67-34P-0001) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DPXBMA-67-34P-0001
|
Avnet Americas | Conn Rack and Panel ARINC 404 PIN 67Signal POS Crimp ST Panel Mount - Bulk (Alt: DPXBMA-67-34P-0001) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$232.2625 / $687.5155 | Buy Now |
DISTI #
DPXBMA-67-34P-0001
|
Avnet Americas | DPXBMA-67-34P-0001-FO - Bulk (Alt: DPXBMA-67-34P-0001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DPXBMA-67-34P-0001
|
Avnet Americas | DPXBMA-67-34P-0001-FO - Bulk (Alt: DPXBMA-67-34P-0001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-021000-0815
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$521.6500 / $562.9900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$432.4800 / $1,052.9500 | Buy Now | |
|
Master Electronics | 0 |
|
$432.4800 / $1,052.9500 | Buy Now |