Part Details for DPXBMA-A106-33S-0001 by ITT Interconnect Solutions
Overview of DPXBMA-A106-33S-0001 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% | |
GRT155R61A106ME13D | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for DPXBMA-A106-33S-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P1842
|
Newark | Rack & Panel |Itt Cannon DPXBMA-A106-33S-0001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,056.1400 / $1,097.4000 | Buy Now |
DISTI #
965-021000-2137
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,104.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$990.5400 / $2,475.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$990.5400 / $2,475.3300 | Buy Now |