Part Details for DPXBNA-32W4M-33S-0301 by ITT Interconnect Solutions
Overview of DPXBNA-32W4M-33S-0301 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS5030-106MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS5030-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for DPXBNA-32W4M-33S-0301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P1983
|
Newark | Rack & Panel |Itt Cannon DPXBNA-32W4M-33S-0301 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$652.6900 / $718.9800 | Buy Now |
DISTI #
DPXBNA-32W4M-33S-0
|
Avnet Americas | - Bulk (Alt: DPXBNA-32W4M-33S-0) Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$237.3250 / $943.3335 | Buy Now |
DISTI #
965-067317-0126
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$684.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$612.1500 / $1,529.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$612.1500 / $1,529.7300 | Buy Now |