There are no models available for this part yet.
Overview of DPXBNA-40M-34P-00 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F3311A7H121034E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 34P |
Price & Stock for DPXBNA-40M-34P-00 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37P1986
|
Newark | Rack & Panel |Itt Cannon DPXBNA-40M-34P-00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.9600 / $229.6100 | Buy Now | |
DISTI #
DPXBNA-40M-34P-00
|
Avnet Americas | Conn Rack and Panel PIN 40Signal POS Crimp ST Panel Mount - Bulk (Alt: DPXBNA-40M-34P-00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
DPXBNA-40M-34P-00
|
Avnet Americas | Conn Rack and Panel PIN 40Signal POS Crimp ST Panel Mount - Bulk (Alt: DPXBNA-40M-34P-00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$124.2625 / $285.0850 | Buy Now | |
DISTI #
965-067317-0006
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$208.5500 / $216.3100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$179.3300 / $333.8800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$179.3300 / $333.8800 | Buy Now |