There are no models available for this part yet.
Overview of DPXBNA-A106-33P-03 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% | |
GRT155R61A106ME13D | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% | |
2SA1069-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-25, / |
Price & Stock for DPXBNA-A106-33P-03 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37P1967
|
Newark | Rack & Panel |Itt Cannon DPXBNA-A106-33P-03 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$437.0300 / $481.4200 | Buy Now | |
DISTI #
DPXBNA-A106-33P-03
|
Avnet Americas | Conn Rack and Panel PIN 106Signal POS Crimp ST Panel Mount - Bulk (Alt: DPXBNA-A106-33P-03) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
DPXBNA-A106-33P-03
|
Avnet Americas | Conn Rack and Panel PIN 106Signal POS Crimp ST Panel Mount - Bulk (Alt: DPXBNA-A106-33P-03) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$275.3375 / $631.6455 | Buy Now | |
DISTI #
965-067317-0073
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$479.2600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$397.3400 / $967.3800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$397.3400 / $967.3800 | Buy Now |