Part Details for DPZ-25-80PA by Festo
Overview of DPZ-25-80PA by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPZ-25-80PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C9549
|
Newark | Cylinder, Twin Rod 25Mm, Piston Bore Diameter:25Mm, Piston Stroke Length:80Mm, Retention Force:590N, Temperature Max:80°C, Temperature Min:-20°C Rohs Compliant: Na |Festo DPZ-25-80PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |