Part Details for DR2224D30U by Crydom Inc
Overview of DR2224D30U by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR2224D30U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8042
|
Newark | Solid State Relay, 30A, 3Vdc-32Vdc Rohs Compliant: Yes |Sensata/crydom DR2224D30U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2400 / $68.6000 | Buy Now |
DISTI #
172-DR2224D30U-ND
|
DigiKey | SSR RELAY SPST-NO 30A 24-280V Min Qty: 1 Lead time: 28 Weeks Container: Box |
20 In Stock |
|
$55.0004 / $62.3300 | Buy Now |
DISTI #
73245006
|
RS | Solid State Relay, DIN Rail Mount, 280VAC/30A, 3-32VDC, Zero Cross. DR22 Series | Sensata - Crydom DR2224D30U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$65.4500 | RFQ |
DISTI #
CRYDR2224D30U
|
Heilind Electronics | SSR RLY,280VAC/20A,3-32VDC IN DIN RAIL MT,22.5MM,ZERO CROSS | Americas - 0 in Stock |
|
$54.3739 / $65.2486 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - DIN Rail Mount - 22.5mm - 280VAC/30A - 4-32VDC In - Zero Cross RoHS: Compliant |
40 In Stock |
|
$59.4900 / $83.5100 | Buy Now |
DISTI #
DR2224D30U
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 30A, 24÷280VAC, -40÷80°C, IP20 Min Qty: 1 | 0 |
|
$52.2600 / $57.4900 | RFQ |
DISTI #
000000000006344490
|
Sager | Solid State Relays - Industrial Mount SSR Relay, DIN Rail Mount 22.5mm, 280VAC/30A, 4-32VDC In, Zero Cross Min Qty: 20 | 4 |
|
$53.0700 / $56.1000 | Buy Now |
|
Master Electronics | Solid State Relay - DIN Rail Mount - 22.5mm - 280VAC/30A - 4-32VDC In - Zero Cross RoHS: Compliant |
40 In Stock |
|
$59.4900 / $83.5100 | Buy Now |
|
Neutron USA | Solid State Relay, DIN Rail Mt, Load: 24-280VAC 30A, Input: 3-32VDC, AC Zero Cross, Screw Terminal | 50 |
|
$153.9500 | Buy Now |