Part Details for DR225A by Orion Fans
Overview of DR225A by Orion Fans
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR225A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8352
|
Newark | Metal Duct Ring, Ac Motorized Impeller, Accessory Type:Metal Duct Ring, For Use With:Orion Fans Oab22585 Series Ac Backward Curved Impellers, Product Range:- Rohs Compliant: Yes |Orion Fans DR225A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$9.5400 | Buy Now |
DISTI #
1053-1632-ND
|
DigiKey | INLET RING 225MM FOR OAB225 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
313 In Stock |
|
$12.0400 | Buy Now |
DISTI #
670-DR225A
|
Mouser Electronics | Fan Accessories Duct Ring for AC Motorized Impeller - OAB22569/OAB22585/OAB22599 Series RoHS: Compliant | 14 |
|
$12.0400 | Buy Now |
DISTI #
70673390
|
RS | Inlet Ring 220mm for OAB225 Series | Orion Fans DR225A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.8400 | Buy Now |
|
Onlinecomponents.com | Metal Duct Ring for OAB22569, OAB22585, OAB22599 RoHS: Compliant |
20 In Stock |
|
$11.3400 / $15.9100 | Buy Now |
DISTI #
60870136
|
Verical | Metal duct ring for blower RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2133 | Americas - 20 |
|
$16.6920 / $20.6830 | Buy Now |
|
Master Electronics | Metal Duct Ring for OAB22569, OAB22585, OAB22599 RoHS: Compliant |
20 In Stock |
|
$11.3400 / $15.9100 | Buy Now |
|
Neutron USA | Blowers Inlet Ring, 225mm for OAB225 Series | 0 |
|
$91.7900 | Buy Now |
DISTI #
10142630
|
TestEquity LLC | Orion Fans DR225A Duct Ring, Metal, For AC Motorized Impeller OAB22569/OAB22585/OAB22599 | 0 |
|
$16.0500 | Buy Now |
Part Details for DR225A
DR225A CAD Models
DR225A Part Data Attributes
|
DR225A
Orion Fans
Buy Now
|
Compare Parts:
DR225A
Orion Fans
|
Samacsys Manufacturer | Orion Fans |