Part Details for DR2260A20VRJ by Crydom Inc
Overview of DR2260A20VRJ by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR2260A20VRJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7802
|
Newark | Ssr Relay, Din Rail Mount 22.5Mm, 600Vac/20A, 90- |Sensata/crydom DR2260A20VRJ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.6000 | Buy Now |
DISTI #
DR2260A20VRJ-ND
|
DigiKey | RELAY SSR 600V 20A DIN RAIL Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.1300 | Buy Now |
DISTI #
70718609
|
RS | DIN SSR 600VAC/20A, 90-280VAC/DC In, RN, C.Conf, Screw Out, Spring In | Sensata - Crydom DR2260A20VRJ RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$81.1300 | RFQ |
DISTI #
CRYDR2260A20VRJ
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 22.5 DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC/VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Contactor Configuration (std. screw) - Instantaneous Turn-On - Spring Terminal - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$65.7400 / $85.1800 | Buy Now |
DISTI #
DR2260A20VRJ
|
TME | Relay: solid state, Ucntrl: 90÷280VAC,90÷280VDC, 20A, 48÷600VAC Min Qty: 1 | 0 |
|
$69.7800 / $76.7600 | RFQ |
DISTI #
000000000005422323
|
Sager | Solid State Relays - Industrial Mount 20A 90-280VAC/DC 600VAC .5-3HP Std Min Qty: 10 | 0 |
|
$69.0700 / $75.1600 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC/VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Contactor Configuration (std. screw) - Instantaneous Turn-On - Spring Terminal - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$65.7400 / $85.1800 | Buy Now |
Part Details for DR2260A20VRJ
DR2260A20VRJ CAD Models
DR2260A20VRJ Part Data Attributes
|
DR2260A20VRJ
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DR2260A20VRJ
Crydom Inc
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2016-03-10 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |