Part Details for DR2260A35W by Crydom Inc
Overview of DR2260A35W by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR2260A35W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7821
|
Newark | Ssr Relay, Din Rail Mnt. 22.5Mm, 600Vac/35A, 90-2 |Sensata/crydom DR2260A35W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$168.9500 | Buy Now |
DISTI #
DR2260A35W-ND
|
DigiKey | RELAY SSR 600V 35A DIN RAIL Min Qty: 20 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.2700 | Buy Now |
DISTI #
70718630
|
RS | DIN SSR 600VAC/35A, 90-280VAC/DC In, ZC, C.Conf, Elev Out, Screw In | Sensata - Crydom DR2260A35W RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$101.0800 | RFQ |
DISTI #
CRYDR2260A35W
|
Heilind Electronics | SSR RELAY, DIN RAIL MNT. 22.5M DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC/VDC Control Voltage Range - 35 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Contactor Configuration (elevator screw) - Zero Voltage Turn-On - Screw Terminal - DIN Rail Mounting. RoHS: Compliant |
25 In Stock |
|
$79.8400 / $98.8100 | Buy Now |
DISTI #
69898063
|
Verical | Solid State Relay 10mA 280V AC/DC-IN 35A 600V AC-OUT Min Qty: 1 Package Multiple: 1 Date Code: 1614 | Americas - 9 |
|
$107.6140 / $128.4530 | Buy Now |
DISTI #
DR2260A35W
|
TME | Relay: solid state, Ucntrl: 90÷280VAC,90÷280VDC, 35A, 48÷600VAC Min Qty: 1 | 0 |
|
$83.4300 / $91.7800 | RFQ |
DISTI #
000000000005422344
|
Sager | Solid State Relays - Industrial Mount 35A 90-280VAC/DC 600VAC .5-3HP Lug Min Qty: 20 | 0 |
|
$86.0500 / $90.9700 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC/VDC Control Voltage Range - 35 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Contactor Configuration (elevator screw) - Zero Voltage Turn-On - Screw Terminal - DIN Rail Mounting. RoHS: Compliant |
25 In Stock |
|
$79.8400 / $98.8100 | Buy Now |