Part Details for DR2260A35WRJ by Crydom Inc
Overview of DR2260A35WRJ by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR2260A35WRJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7824
|
Newark | Ssr Relay, Din Rail Mnt. 22.5Mm, 600Vac/35A, 90-2 |Sensata/crydom DR2260A35WRJ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.6500 | Buy Now |
DISTI #
DR2260A35WRJ-ND
|
DigiKey | RELAY SSR 600V 35A DIN RAIL Min Qty: 20 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.1605 | Buy Now |
DISTI #
70718633
|
RS | DIN SSR 600VAC/35A, 90-280VAC/DC In, RN, C.Conf, Elev Out, Spring In | Sensata - Crydom DR2260A35WRJ RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$104.1100 | RFQ |
DISTI #
CRYDR2260A35WRJ
|
Heilind Electronics | SSR RELAY, DIN RAIL MNT. 22.5M DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 90-280 VAC/VDC Control Voltage Range - 35 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Contactor Configuration (elevator screw) - Instantaneous Turn-On - Spring Terminal - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$81.4200 / $170.5300 | Buy Now |
DISTI #
DR2260A35WRJ
|
TME | Relay: solid state, Ucntrl: 90÷280VAC,90÷280VDC, 35A, 48÷600VAC Min Qty: 1 | 0 |
|
$87.1700 / $95.8800 | RFQ |
DISTI #
000000000005422347
|
Sager | Solid State Relays - Industrial Mount 35A 90-280VAC/DC 600VAC .5-3HP Lug Min Qty: 20 | 0 |
|
$88.6400 / $93.7000 | Buy Now |
|
Master Electronics | Solid State Relay - 90-280 VAC/VDC Control Voltage Range - 35 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Contactor Configuration (elevator screw) - Instantaneous Turn-On - Spring Terminal - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$81.4200 / $170.5300 | Buy Now |
Part Details for DR2260A35WRJ
DR2260A35WRJ CAD Models
DR2260A35WRJ Part Data Attributes:
|
DR2260A35WRJ
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DR2260A35WRJ
Crydom Inc
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2016-03-10 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |