Part Details for DR2260D30U by Sensata Technologies
Overview of DR2260D30U by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR2260D30U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DR2260D30U
|
Mouser Electronics | Solid State Relays - Industrial Mount 30A 4-32VDC 600VAC .5-3HP kW RoHS: Compliant | 53 |
|
$64.7200 / $71.4700 | Buy Now |
DISTI #
DR2260D30U
|
TTI | Solid State Relays - Industrial Mount 30A 4-32VDC 600VAC .5-3HP kW Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$64.5600 / $73.1100 | Buy Now |