Part Details for DR2260D35V by Sensata Technologies
Overview of DR2260D35V by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR2260D35V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DR2260D35V
|
Mouser Electronics | Solid State Relays - Industrial Mount 35A 4-32VDC 600VAC .5-3HP Std Scrw RoHS: Compliant | 23 |
|
$88.9000 / $97.7800 | Buy Now |
DISTI #
DR2260D35V
|
TTI | Solid State Relays - Industrial Mount 35A 4-32VDC 600VAC .5-3HP Std Scrw Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 138 In Stock |
|
$96.7400 / $105.3100 | Buy Now |