Part Details for DR22E3L-E4S by Fuji Electric Co Ltd
Overview of DR22E3L-E4S by Fuji Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR22E3L-E4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Indicators 24VAC/24VDC Incandescent Lamp Round Screw Panel Mount with Threads RoHS: Compliant |
5 In Stock |
|
$9.0800 / $12.0200 | Buy Now |
DISTI #
51622599
|
Verical | Switch Indicators 24VAC/24VDC Incandescent Lamp Round Screw Panel Mount with Threads Min Qty: 5 Package Multiple: 5 Date Code: 1806 | Americas - 5 |
|
$12.3240 / $15.6260 | Buy Now |
|
Master Electronics | Switch Indicators 24VAC/24VDC Incandescent Lamp Round Screw Panel Mount with Threads RoHS: Compliant |
5 In Stock |
|
$9.0800 / $12.0200 | Buy Now |