Part Details for DR24A03X by Sensata Technologies
Overview of DR24A03X by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR24A03X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DR24A03X
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR Relay, DIN Rail Mount 11mm, 240VAC/3A,200-265VAC In, Zero Cross, ATEX RoHS: Compliant | 0 |
|
$47.4800 / $49.7400 | Order Now |
DISTI #
65688238
|
Verical | Solid State Relay 3.3mA 265V AC-IN 3A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$69.2300 / $82.3000 | Buy Now |