Part Details for DR24A12XR by Crydom Inc
Overview of DR24A12XR by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR24A12XR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7853
|
Newark | Ssr Relay, Din Rail Mount 18Mm, 240Vac/12A,200-26 |Sensata/crydom DR24A12XR Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.8700 | Buy Now |
DISTI #
DR24A12XR-ND
|
DigiKey | SSR RELAY SPST-NO 12A 24-280V Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.6810 | Buy Now |
DISTI #
70955114
|
RS | SSR Relay, DIN Rail Mount 18mm, 240VAC/12A,200-265VAC In, Instantaneous, ATEX | Sensata - Crydom DR24A12XR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$87.8700 | RFQ |
DISTI #
CRYDR24A12XR
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 18MM DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 208-265 VAC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Instantaneous Turn-On - LED Input Status Indicator - ATEX II 3G Ex nA IIC T4 Gc Approved - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$71.2100 / $92.2700 | Buy Now |
DISTI #
DR24A12XR
|
TME | Relay: solid state, Ucntrl: 200÷265VAC, 12A, 24÷280VAC, -30÷80°C Min Qty: 1 | 0 |
|
$70.0100 / $77.0100 | RFQ |
DISTI #
000000000005422383
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 10 | 0 |
|
$74.8100 / $81.4100 | Buy Now |
|
Master Electronics | Solid State Relay - 208-265 VAC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Instantaneous Turn-On - LED Input Status Indicator - ATEX II 3G Ex nA IIC T4 Gc Approved - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$71.2100 / $92.2700 | Buy Now |
Part Details for DR24A12XR
DR24A12XR CAD Models
DR24A12XR Part Data Attributes:
|
DR24A12XR
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DR24A12XR
Crydom Inc
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | IEC-60068-2-6, 2-27; IEC-60947; IEC-61000-4-2, 4-4, 4-5; IEC-62314, UL LISTED | |
Configuration | SINGLE | |
Control Current | 0.0025 A | |
Control Voltage | 200 V | |
Forward Current-Max | 0.0033 A | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 12 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 83.7 mm | |
Overall Length | 87.6 mm | |
Surface Mount | NO |