Part Details for DR24B03R by Crydom Inc
Overview of DR24B03R by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DR24B03R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6616
|
Newark | Solid State Relay, 3A, 90-140Vac, Din, Contact Configuration:-, Load Current:3A, Operating Voltage Max:280Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom DR24B03R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0100 / $53.0700 | Buy Now |
DISTI #
CC2544-ND
|
DigiKey | SSR RELAY SPST-NO 3A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0702 / $51.0800 | Buy Now |
DISTI #
70272498
|
RS | Relay, SSR, 280VAC/3A, 90-140VAC in, 11mm, DIN Rail | Sensata - Crydom DR24B03R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$48.6500 | RFQ |
DISTI #
CRYDR24B03R
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 11MM , 240VAC/3A,90-140VAC IN, INST | Americas - 0 in Stock |
|
$42.4385 / $50.9262 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 90-140 VAC Control Voltage Range - 3 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Instantaneous Turn-On - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
10 In Stock |
|
$39.2500 / $50.6300 | Buy Now |
DISTI #
DR24B03R
|
TME | Relay: solid state, Ucntrl: 90÷140VAC, 3A, 24÷280VAC, SeriesOne DR Min Qty: 1 | 0 |
|
$40.0400 / $44.0400 | RFQ |
DISTI #
000000000004952313
|
Sager | Solid State Relays - Industrial Mount 3A 240VAC Out 90-140VAC In 11mm UL Min Qty: 10 | 0 |
|
$41.4200 / $45.0700 | Buy Now |
|
Master Electronics | Solid State Relay - 90-140 VAC Control Voltage Range - 3 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Instantaneous Turn-On - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
10 In Stock |
|
$39.2500 / $50.6300 | Buy Now |