Part Details for DR24B03R by Sensata Technologies
Overview of DR24B03R by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR24B03R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DR24B03R
|
Mouser Electronics | Solid State Relays - Industrial Mount 3A 240VAC Out 90-140VAC In 11mm UL RoHS: Compliant | 0 |
|
$44.2100 / $48.6200 | Order Now |
DISTI #
SENSTA DR24B03R
|
PEI Genesis | Trigger Output SSR | 0 |
|
Buy Now |