Part Details for DR24B12XR by Crydom Inc
Overview of DR24B12XR by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DR24B12XR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7858
|
Newark | Ssr Relay, Din Rail Mount 18Mm, 240Vac/12A,90-140 |Sensata/crydom DR24B12XR Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.8700 | Buy Now |
DISTI #
DR24B12XR-ND
|
DigiKey | SSR RELAY SPST-NO 12A 24-280V Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.6810 | Buy Now |
DISTI #
70955120
|
RS | SSR Relay, DIN Rail Mount 18mm, 240VAC/12A,90-140VAC In, Instantaneous, ATEX | Sensata - Crydom DR24B12XR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$87.8700 | RFQ |
DISTI #
CRYDR24B12XR
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 18MM DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DR24B12XR
|
TME | Relay: solid state, Ucntrl: 90÷140VAC, 12A, 24÷280VAC, -30÷80°C Min Qty: 1 | 0 |
|
$69.6200 / $76.5700 | RFQ |
DISTI #
000000000005422388
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 10 | 0 |
|
$74.8100 / $81.4100 | Buy Now |
|
Master Electronics | Solid State Relay - 90-140 VAC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Instantaneous Turn-On - LED Input Status Indicator - ATEX II 3G Ex nA IIC T4 Gc Approved - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$71.2100 / $92.2700 | Buy Now |
Part Details for DR24B12XR
DR24B12XR CAD Models
DR24B12XR Part Data Attributes
|
DR24B12XR
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DR24B12XR
Crydom Inc
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | IEC-60068-2-6, 2-27; IEC-60947; IEC-61000-4-2, 4-4, 4-5; IEC-62314, UL LISTED | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Control Voltage | 90 V | |
Forward Current-Max | 0.005 A | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 12 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 83.7 mm | |
Overall Length | 87.6 mm | |
Surface Mount | NO |