Part Details for DR24E12X by Crydom Inc
Overview of DR24E12X by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DR24E12X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7868
|
Newark | Ssr Relay, Din Rail Mount 18Mm, 240Vac/12A,18-36V |Sensata/crydom DR24E12X RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.2800 / $87.8500 | Buy Now |
DISTI #
DR24E12X-ND
|
DigiKey | SSR RELAY SPST-NO 12A 24-280V Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.4400 | Buy Now |
DISTI #
70955130
|
RS | SSR Relay, DIN Rail Mount 18mm, 240VAC/12A,18-36VAC In, Zero Cross, ATEX | Sensata - Crydom DR24E12X RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$86.4400 | RFQ |
DISTI #
CRYDR24E12X
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 18MM DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 18-36 VAC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - ATEX II 3G Ex nA IIC T4 Gc Approved - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$70.0500 / $90.7700 | Buy Now |
DISTI #
DR24E12X
|
TME | Relay: solid state, Ucntrl: 18÷36VAC, 12A, 24÷280VAC, SeriesOne DR Min Qty: 1 | 0 |
|
$71.2800 / $78.4100 | RFQ |
DISTI #
000000000005422397
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 10 | 0 |
|
$73.5900 / $80.0900 | Buy Now |
|
Master Electronics | Solid State Relay - 18-36 VAC Control Voltage Range - 12 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - LED Input Status Indicator - ATEX II 3G Ex nA IIC T4 Gc Approved - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$70.0500 / $90.7700 | Buy Now |