Part Details for DR4560D45P by Crydom Inc
Overview of DR4560D45P by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR4560D45P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7887
|
Newark | Ssr Relay, Din Rail Mount 45Mm, 600Vac/45A, 4-32V |Sensata/crydom DR4560D45P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$132.3900 | Buy Now |
DISTI #
2266-DR4560D45P-ND
|
DigiKey | SSR RELAY SPST-NO 45A 48-600V Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$123.7500 / $128.5100 | Buy Now |
DISTI #
CC2591-ND
|
DigiKey | SSR RELAY SPST-NO 45A 48-600V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
11 In Stock |
|
$127.3000 | Buy Now |
DISTI #
71119007
|
RS | SSR Relay, DIN Rail Mount 45mm, 600VAC/45A, 4-32VDC In, Zero Cross, IOP | Sensata - Crydom DR4560D45P RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$127.3000 | RFQ |
DISTI #
CRYDR4560D45P
|
Heilind Electronics | SSR RELAY SPST-NO(1FormA) DIN MNT SCREW TERMININAL | Americas - 0 in Stock |
|
$111.0461 / $133.2555 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 48-600 VAC Operating Voltage - 4-32 VDC Control Voltage - 45A Load Current - Zero Voltage Turn-On - Overvoltage Protection - Screw Terminal - DIN Rail Mounting. RoHS: Compliant |
24 Partner Stock |
|
$103.4800 / $116.6400 | Buy Now |
DISTI #
DR4560D45P
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 45A, 48÷600VAC, -40÷80°C, IP20 Min Qty: 1 | 0 |
|
$102.4100 / $112.6500 | RFQ |
DISTI #
000000000005829184
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY Min Qty: 12 | 0 |
|
$108.3800 / $114.5700 | Buy Now |
|
Master Electronics | Solid State Relay - 48-600 VAC Operating Voltage - 4-32 VDC Control Voltage - 45A Load Current - Zero Voltage Turn-On - Overvoltage Protection - Screw Terminal - DIN Rail Mounting. RoHS: Compliant |
24 Partner Stock |
|
$103.4800 / $116.6400 | Buy Now |