Part Details for DR4560D45RP by Crydom Inc
Overview of DR4560D45RP by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR4560D45RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7891
|
Newark | Ssr Relay, Din Rail Mount 45Mm, 600Vac/45A, 4-32V |Sensata/crydom DR4560D45RP Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.8700 | Buy Now |
DISTI #
DR4560D45RP-ND
|
DigiKey | SSR RELAY SPST-NO 45A 48-600V Min Qty: 12 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.1408 | Buy Now |
DISTI #
71119011
|
RS | SSR Relay, DIN Rail Mount 45mm, 600VAC/45A, 4-32VDC In, Instantaneous, IOP | Sensata - Crydom DR4560D45RP RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$130.3500 | RFQ |
DISTI #
CRYDR4560D45RP
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 45MM DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 48-600 VAC Operating Voltage - 4-32 VDC Control Voltage - 45A Load Current - Instantaneous Turn-On - Overvoltage Protection - Screw Terminal - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$112.6700 / $164.2400 | Buy Now |
DISTI #
DR4560D45RP
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 45A, 48÷600VAC, -40÷80°C, IP20 Min Qty: 1 | 0 |
|
$104.8600 / $115.3500 | RFQ |
DISTI #
000000000005829188
|
Sager | Solid State Relays - Industrial Mount SSR Relay, DIN Rail Mount 45mm, 600VAC/45A, 4-32VDC In, Instantaneous, IOP Min Qty: 12 | 0 |
|
$110.9700 / $117.3100 | Buy Now |
|
Master Electronics | Solid State Relay - 48-600 VAC Operating Voltage - 4-32 VDC Control Voltage - 45A Load Current - Instantaneous Turn-On - Overvoltage Protection - Screw Terminal - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$112.6700 / $164.2400 | Buy Now |