Part Details for DR48D12R by Sensata Technologies
Overview of DR48D12R by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR48D12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DR48D12R
|
Mouser Electronics | Solid State Relays - Industrial Mount 12A 600VAC Out 4-32VDC In, 18mm UL RoHS: Compliant | 5 |
|
$68.8300 / $78.0100 | Buy Now |