Part Details for DR505K58M by AMETEK Inc
Overview of DR505K58M by AMETEK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR505K58M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70244596
|
RS | Regenerative Blower 366.5 x 345.2 x 431mm, 115 V ac, 230 V ac | AMETEK DFS DR505K58M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,425.8500 / $7,816.6900 | RFQ |