Part Details for DRA-CN024D05 by Crydom Inc
Overview of DRA-CN024D05 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for DRA-CN024D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6390
|
Newark | Solid State Relay, 3V-12Vdc, Din Rail, Contact Configuration:Spst-No, Load Current:3.5A, Operating Voltage Max:24Vdc, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:0Vdc Rohs Compliant: Yes |Sensata/crydom DRA-CN024D05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$65.6200 | Buy Now |
DISTI #
78R4505
|
Newark | Ssr, Din Rail Assy, 240 Volts, Contact Configuration:Spst-No, Load Current:3.5A, Operating Voltage Max:24Vdc, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:0Vdc, Control Voltage Rohs Compliant: Yes |Sensata/crydom DRA-CN024D05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$65.6200 | Buy Now |
DISTI #
CC1746-ND
|
DigiKey | SSR RELAY SPST-NO 3.5A 0-24V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
155 In Stock |
|
$53.0301 / $60.1000 | Buy Now |
DISTI #
70130842
|
RS | Solid State Relay, DIN Rail Panel Mount, Zero Crossing, 3.5A, 12 VDC, DRA Series | Sensata - Crydom DRA-CN024D05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 25 |
|
$63.1000 | Buy Now |
DISTI #
CRYDRA-CN024D05
|
Heilind Electronics | SSR ASSEMBLY, DIN RAIL MT 6M M, 24VDC/3.5A, 5VDC IN, FET O | Americas - 18 in Stock |
|
$52.4216 / $62.9059 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-12 VDC Control Voltage Range - 3.5 A Maximum Load Current - 0-24 VDC Operating Voltage Range - Yellow LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
27 In Stock |
|
$47.9700 / $53.0500 | Buy Now |
DISTI #
DRA-CN024D05
|
TME | Relay: solid state, Ucntrl: 5VDC, 3.5A, max.24VDC, Series: DRA-CN Min Qty: 1 | 0 |
|
$60.4900 / $66.4600 | RFQ |
DISTI #
CRYDRA-CN024D05
|
Interstate Connecting Components | SSR ASSEMBLY, DIN RAIL MT 6M M, 24VDC/3.5A, 5VDC IN, FET O | 6 |
|
$52.4216 / $62.9059 | Buy Now |
DISTI #
000000000003149148
|
Sager | Solid State Relays - Industrial Mount CN024D05 SSR/DRSCN05 Skt Assy Min Qty: 1 | 21 |
|
$49.1700 / $53.3200 | Buy Now |
DISTI #
1821839
|
element14 Asia-Pacific | SSR, DIN RAIL ASSY, 240 VOLTS RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$60.5680 | Buy Now |
Part Details for DRA-CN024D05
DRA-CN024D05 CAD Models
DRA-CN024D05 Part Data Attributes
|
DRA-CN024D05
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DRA-CN024D05
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 3.5 A | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |