Part Details for DRA-CN048D05 by Crydom Inc
Overview of DRA-CN048D05 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for DRA-CN048D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6391
|
Newark | Solid State Relay, 3V-12Vdc, Din Rail, Contact Configuration:Spst-No, Load Current:100Ma, Operating Voltage Max:48Vdc, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:0Vdc Rohs Compliant: Yes |Sensata/crydom DRA-CN048D05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$69.4600 | Buy Now |
DISTI #
CC2328-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-48V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
85 In Stock |
|
$42.3100 / $47.9500 | Buy Now |
DISTI #
70130844
|
RS | Solid State Relay, 3-12 VDC, SPST, 0.1A/48VDC, Zero Switching, DRACN Series | Sensata - Crydom DRA-CN048D05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 33 |
|
$50.3500 | Buy Now |
DISTI #
CRYDRA-CN048D05
|
Heilind Electronics | SSR RELAY ASSEMBLY, DIN RAIL M OUNT 6MM, 48VDC/0.1A, 5VDC IN, | Americas - 11 in Stock |
|
$41.8293 / $50.1952 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-12 VDC Control Voltage Range - 100 mA Maximum Load Current - 0-48 VDC Operating Voltage Range - Yellow LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
50 In Stock |
|
$39.1800 / $50.9900 | Buy Now |
DISTI #
DRA-CN048D05
|
TME | Relay: solid state, Ucntrl: 5VDC, 100mA, max.48VDC, Series: DRA-CN Min Qty: 1 | 12 |
|
$40.5000 / $44.5000 | Buy Now |
DISTI #
CRYDRA-CN048D05
|
Interstate Connecting Components | SSR RELAY ASSEMBLY, DIN RAIL M OUNT 6MM, 48VDC/0.1A, 5VDC IN, | 3 |
|
$41.8293 / $50.1952 | Buy Now |
DISTI #
000000000003149150
|
Sager | Solid State Relays - Industrial Mount CN048D05 SSR / DRS CN05 Skt Assy Min Qty: 1 | 0 |
|
$40.8200 / $44.4300 | Buy Now |
|
Master Electronics | Solid State Relay - 3-12 VDC Control Voltage Range - 100 mA Maximum Load Current - 0-48 VDC Operating Voltage Range - Yellow LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
50 In Stock |
|
$39.1800 / $50.9900 | Buy Now |
|
Neutron USA | Solid State Relay, 3-12 VDC, SPST, 0.1A/48VDC, Zero Switching, DRACN Series | 50 |
|
$166.4800 | Buy Now |
Part Details for DRA-CN048D05
DRA-CN048D05 CAD Models
DRA-CN048D05 Part Data Attributes
|
DRA-CN048D05
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DRA-CN048D05
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |