Part Details for DRA-CN240A24 by Crydom Inc
Overview of DRA-CN240A24 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRA-CN240A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6394
|
Newark | Solid State Relay, 2A, 15V-30V, Din Rail, Contact Configuration:Spst-No, Load Current:2A, Operating Voltage Max:250Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom DRA-CN240A24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.5400 | Buy Now |
DISTI #
CC1750-ND
|
DigiKey | SSR RELAY SPST-NO 2A 24-250V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
38 In Stock |
|
$46.6203 / $52.8300 | Buy Now |
DISTI #
70130847
|
RS | Solid State Relay, DIN Rail, Panel Mount, Zero Crossing, 2A, 30 VDC, DRA Series | Sensata - Crydom DRA-CN240A24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 16 |
|
$55.4800 | Buy Now |
DISTI #
CRYDRA-CN240A24
|
Heilind Electronics | SSR RELAY ASSEMBLY, DIN RAIL M OUNT 6MM, 240VAC/2A, 24VDC IN, | Americas - 0 in Stock |
|
$46.0939 / $55.3126 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 15-30 VDC Control Voltage Range - 2 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Yellow LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
39 In Stock |
|
$45.2400 / $52.5500 | Buy Now |
DISTI #
60910015
|
Verical | Solid State Relay 7mA 30V DC-IN 2A 250V AC-OUT Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 37 |
|
$69.1447 | Buy Now |
DISTI #
DRA-CN240A24
|
TME | Relay: solid state, Ucntrl: 24VDC, 2A, max.240VAC, Variant: 1-phase Min Qty: 1 | 16 |
|
$48.6200 / $53.4200 | Buy Now |
DISTI #
000000000003149153
|
Sager | Solid State Relays - Industrial Mount CN240A24 SSR/DRSCN24 Skt Assy Min Qty: 15 | 0 |
|
$44.9900 / $48.9600 | Buy Now |
DISTI #
1821849
|
Farnell | SSR, DIN RAIL ASSY, 240 VOLTS RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$33.0447 / $38.4433 | Buy Now |
|
Master Electronics | Solid State Relay - 15-30 VDC Control Voltage Range - 2 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Yellow LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
39 In Stock |
|
$45.2400 / $52.5500 | Buy Now |
Part Details for DRA-CN240A24
DRA-CN240A24 CAD Models
DRA-CN240A24 Part Data Attributes:
|
DRA-CN240A24
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DRA-CN240A24
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |