Part Details for DRB-0505L by MH Connectors
Overview of DRB-0505L by MH Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93689-405-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 5 Positions, 2.54mm (0.100in) Pitch | |
93689-105-05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 5 Positions, 2.54mm (0.100in) Pitch | |
54101-S0505LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 5 Positions, 2.54 mm Pitch. |
Price & Stock for DRB-0505L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Greenchips | Date Code: N/A | 1000 |
|
RFQ |
Part Details for DRB-0505L
DRB-0505L CAD Models
DRB-0505L Part Data Attributes
|
DRB-0505L
MH Connectors
Buy Now
|
Compare Parts:
DRB-0505L
MH Connectors
|
Samacsys Manufacturer | MH CONNECTORS |