Part Details for DRB12-60PBE-L018 by TE Connectivity
Overview of DRB12-60PBE-L018 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DRB12-60PBE-L018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DRB12-60PBE-L018
|
Mouser Electronics | Automotive Connectors DRB RECP ASM RoHS: Compliant | 72 |
|
$17.3600 / $23.4400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 72 Package Multiple: 72 | 0 |
|
$15.1300 | Buy Now |
|
Onlinecomponents.com | REC, 60P, BLK, E, CAP, B | 0 |
|
$16.9400 / $36.8400 | Buy Now |
DISTI #
DRB12-60PBE-L018
|
Avnet Abacus | (Alt: DRB12-60PBE-L018) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | REC, 60P, BLK, E, CAP, B | 0 |
|
$16.9400 / $36.8400 | Buy Now |
Part Details for DRB12-60PBE-L018
DRB12-60PBE-L018 CAD Models
DRB12-60PBE-L018 Part Data Attributes:
|
DRB12-60PBE-L018
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DRB12-60PBE-L018
TE Connectivity
RECTANGULAR CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.606 inch | |
Body Depth | 2.606 inch | |
Body Length | 2.077 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.04 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.275 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Terminal Pitch | 3.81 mm | |
Total Number of Contacts | 60 |