Filter Your Search
1 - 2 of 2 results
|
DRB12-60PBE-L018
TE Connectivity / Deutsch
|
Check for Price | Yes | Yes | Active | 60 | RECEPTACLE | 5 | 3.81 mm | 13 A | MALE | PANEL | GLASS FILLED POLYAMIDE | RECTANGULAR CONNECTOR | NO | 0.04 inch | 115/230VAC | 1 | POLARIZED | 250 V | NO | NO | NO | -55 °C | 125 °C | NOT APPLICABLE | Nickel (Ni) | NOT APPLICABLE | NO | YES | 0.275 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 2.606 inch | 2.606 inch | 2.077 inch | DEUTSCH CORP | unknown | TE Connectivity | ||
|
DRB12-60PBE-L018
TE Connectivity
|
Check for Price | Yes | Yes | Active | 60 | RECEPTACLE | 5 | 3.81 mm | 13 A | MALE | PANEL | GLASS FILLED POLYAMIDE | RECTANGULAR CONNECTOR | NO | 0.04 inch | 115/230VAC | 1 | POLARIZED | 250 V | NO | NO | NO | -55 °C | 125 °C | NOT APPLICABLE | Nickel (Ni) | NOT APPLICABLE | NO | YES | 0.275 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 2.606 inch | 2.606 inch | 2.077 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |