Part Details for DRD24D06X by Crydom Inc
Overview of DRD24D06X by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DRD24D06X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7784
|
Newark | Ssr Relay, Dual, Din Rail Mount 18Mm, 240Vac/6A, |Sensata/crydom DRD24D06X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.4300 | Buy Now |
DISTI #
DRD24D06X-ND
|
DigiKey | SSR RELAY SPST-NO 6A 24-280V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
10 In Stock |
|
$109.1500 | Buy Now |
DISTI #
70955239
|
RS | SSR Relay, Dual, DIN Rail Mount 18mm, 240VAC/6A, 4-32VDC In, ATEX | Sensata - Crydom DRD24D06X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 21 |
|
$114.6000 | Buy Now |
DISTI #
CRYDRD24D06X
|
Heilind Electronics | SSR RELAY, DUAL, DIN RAIL MOUN DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - ATEX II 3G Ex nA IIC T4 Gc Approved - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
10 In Stock |
|
$97.6700 / $103.0200 | Buy Now |
DISTI #
73572847
|
Verical | Solid State Relay 11mA 32V DC-IN 6A 280V AC-OUT Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 9 |
|
$135.5526 | Buy Now |
DISTI #
DRD24D06X
|
TME | Relay: solid state, 6A, Uswitch: 24÷280VAC, 1-phase,2-channels Min Qty: 1 | 0 |
|
$86.5400 / $95.1900 | RFQ |
DISTI #
000000000005422407
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 10 | 0 |
|
$92.9200 / $98.2300 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - ATEX II 3G Ex nA IIC T4 Gc Approved - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
10 In Stock |
|
$97.6700 / $103.0200 | Buy Now |
|
Neutron USA | SSR Relay, Dual, DIN Rail Mount 18mm, 240VAC/6A, 4-32VDC In, ATEX | 41 |
|
$293.0600 | Buy Now |