Part Details for DRF-TCT-115VAC-0/300C-0/10 by Omega Engineering
Overview of DRF-TCT-115VAC-0/300C-0/10 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3300CRWZ-RL | Analog Devices | THREE - CHANNEL DIGITAL ISOLAT | |
LT6300CGN#PBF | Analog Devices | 500mA, 200MHz xDSL Line Drvr i | |
LT6300CGN#TRPBF | Analog Devices | 500mA, 200MHz xDSL Line Drvr i |
Price & Stock for DRF-TCT-115VAC-0/300C-0/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH3198
|
Newark | T Tc Signal Conditoner Ce |Omega DRF-TCT-115VAC-0/300C-0/10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.3300 | Buy Now |