Part Details for DRMS48D91 by Sensata Technologies
Overview of DRMS48D91 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRMS48D91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DRMS48D91
|
Mouser Electronics | Motor Drives Hybrid Motor Starter, DIN Rail Mount 22.5mm, 480VAC/9A, 24VDC RoHS: Compliant | 0 |
|
$224.0600 / $235.2500 | Order Now |
DISTI #
SENSTA DRMS48D91
|
PEI Genesis | Motor Drives HYBRID | 0 |
|
Buy Now |