There are no models available for this part yet.
Overview of DRRM2U1 by B&K Precision Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DRRM2U1 by B&K Precision Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53W6645
|
Newark | Rack Mount Kit For One 2U 9170B Or 9180B Series Power Supply Rohs Compliant: Yes |B&k Precision DRRM2U1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.0000 | Buy Now | |
DISTI #
DRRM2U1-ND
|
DigiKey | RACKMOUNT KIT FOR ONE 2U INSTRUM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$93.0000 | Buy Now | |
DISTI #
615-DRRM2U1
|
Mouser Electronics | Test Accessories - Other Rack mount kit for one 2U 9170B or 9180B series power supply RoHS: Compliant | 1 |
|
$95.0000 | Buy Now | |
DISTI #
71147764
|
RS | Rack mount kit for one 2U 9170 or 9180 series power supply | B&K Precision DRRM2U1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$95.0000 | RFQ | |
Onlinecomponents.com | Rack mount kit for one 2U 9170 or 9180 series power supply RoHS: Compliant | 0 |
|
$118.7500 | Buy Now | ||
DISTI #
21766.2
|
TestEquity LLC | B&K Precision DRRM2U1 Rackmount Kit | 0 |
|
$95.0000 | Buy Now |