Part Details for DRS2080 (ALTERNATE: DRS2080) by INA Bearings
Overview of DRS2080 (ALTERNATE: DRS2080) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRS2080 (ALTERNATE: DRS2080)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72334105
|
RS | Precision Locknuts, 52mm ID, 80mm OD, 22mm W | INA Bearings (Schaeffler) DRS2080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$331.2500 | Buy Now |