Part Details for DRTA24A06 by Crydom Inc
Overview of DRTA24A06 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRTA24A06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6562
|
Newark | Ssr Timer, On Delay, Din Rail Mount, 280Vac/6A, 1 |Sensata/crydom DRTA24A06 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.6300 / $135.1200 | Buy Now |
DISTI #
CC2612-ND
|
DigiKey | RELAY TIME DELAY 6A 280V DIN RL Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.8400 | Buy Now |
DISTI #
70252008
|
RS | Relay, SSR, ON Delay, 180-240VAC/DC, 24-280VAC , 6A | Sensata - Crydom DRTA24A06 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$80.8400 | RFQ |
DISTI #
CRYDRTA24A06
|
Heilind Electronics | Americas - 0 in Stock |
|
$70.5185 / $84.6222 | Buy Now | |
|
Onlinecomponents.com | Time Delay Solid State Relay - 180-240 VAC/DC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Timer Function: Delay on Make - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$65.5100 / $84.8800 | Buy Now |
DISTI #
DRTA24A06
|
TME | Timer, 0,1s÷100h, SCR, Number of operation modes: 2, -30÷80°C, 6A Min Qty: 1 | 0 |
|
$66.6300 / $73.2900 | RFQ |
DISTI #
000000000003810362
|
Sager | Time Delay & Timing Relays 180-240VAC/DC 24-280VAC 6A Min Qty: 10 | 0 |
|
$68.8200 / $74.9000 | Buy Now |
|
Master Electronics | Time Delay Solid State Relay - 180-240 VAC/DC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Timer Function: Delay on Make - DIN Rail Mounting. RoHS: Compliant | 0 |
|
$65.5100 / $84.8800 | Buy Now |
|
Neutron USA | On-Delay Time Delay Relay, Vs:180-240VAC/DC, SPST-NO, Contact: 24-280VAC 6A, Screw Terminal | 0 |
|
$175.3800 | Buy Now |