Part Details for DRTL24A06 by Crydom Inc
Overview of DRTL24A06 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DRTL24A06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6590
|
Newark | Ssr Timer, Repeat Cycle, Din Rail Mount, 280Vac/6 |Sensata/crydom DRTL24A06 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$160.3300 | Buy Now |
DISTI #
2266-DRTL24A06-ND
|
DigiKey | RELAY TIME DELAY 6A 280V DIN RL Min Qty: 1 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$135.5300 | Buy Now |
DISTI #
CC2040-ND
|
DigiKey | RELAY TIME DELAY 6A 280V DIN RL Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$91.3500 | Buy Now |
DISTI #
70252044
|
RS | Relay, SSR, Repeat, 180-240VAC/DC, 24-280VAC , 6A | Sensata - Crydom DRTL24A06 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$95.9200 | RFQ |
DISTI #
CRYDRTL24A06
|
Heilind Electronics | SSR TIMER, REPEAT CYCLE, DIN R DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Time Delay Solid State Relay - 180-240 VAC/DC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Timer Function: Repeat Cycle - DIN Rail Mounting. RoHS: Compliant |
2 Partner Stock |
|
$77.2900 / $95.6400 | Buy Now |
DISTI #
DRTL24A06
|
TME | Timer, 0,1s÷100h, SCR, Number of operation modes: 2, -30÷80°C, 6A Min Qty: 1 | 0 |
|
$76.3600 / $84.0000 | RFQ |
DISTI #
000000000003810390
|
Sager | Time Delay & Timing Relays 180-240VAC/DC 24-280VAC 6A Min Qty: 10 | 0 |
|
$81.6600 / $88.8700 | Buy Now |
|
Master Electronics | Time Delay Solid State Relay - 180-240 VAC/DC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Zero Voltage Turn-On - Timer Function: Repeat Cycle - DIN Rail Mounting. RoHS: Compliant |
2 Partner Stock |
|
$77.2900 / $95.6400 | Buy Now |
|
Neutron USA | Time Delay &, Timing Relays 180-240VAC/DC 24-280VAC 6A | 6 |
|
$181.0300 | Buy Now |