Part Details for DRTL24A06R by Sensata Technologies
Overview of DRTL24A06R by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRTL24A06R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DRTL24A06R
|
Mouser Electronics | Time Delay & Timing Relays 90-140VAC/DC 24-280VAC 6A RoHS: Compliant | 0 |
|
$87.1600 / $91.3100 | Order Now |
DISTI #
71797677
|
Verical | Time Delay Relay 180 to 240VDC 180 to 240VAC 6A SPST-NO(83x11x87.7)mm DIN Rail Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$84.0700 / $90.7900 | Buy Now |
DISTI #
19195691
|
Verical | Time Delay Relay 180 to 240VDC 180 to 240VAC 6A SPST-NO(83x11x87.7)mm DIN Rail Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$84.0700 / $90.7900 | Buy Now |
DISTI #
SENSTA DRTL24A06R
|
PEI Genesis | Trigger Output SSR | 23 |
|
Buy Now |