There are no models available for this part yet.
Overview of DRTL24D06R by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DRTL24D06R by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41X6595
|
Newark | Ssr Timer, Repeat Cycle, Din Rail Mount, 280Vac/6 |Sensata/crydom DRTL24D06R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$143.3200 / $155.3900 | Buy Now | |
DISTI #
2266-DRTL24D06R-ND
|
DigiKey | RELAY TIME DELAY 6A 280V DIN RL Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$123.5200 / $156.1500 | Buy Now | |
DISTI #
DRTL24D06R-ND
|
DigiKey | RELAY TIME DELAY 6A 280V DIN RL Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$92.9710 | Buy Now | |
DISTI #
70252050
|
RS | Relay, SSR, Repeat, 12-24VAC/DC, 24-280VAC , 6A | Sensata - Crydom DRTL24D06R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$92.9700 | RFQ | |
DISTI #
CRYDRTL24D06R
|
Heilind Electronics | SSR TIMER, REPEAT CYCLE, DIN R DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Time Delay Solid State Relay - 12-24 VAC/DC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Random Turn-On - Timer Function: Repeat Cycle - DIN Rail Mounting. RoHS: Compliant |
5 Partner Stock |
|
$96.1900 / $122.4000 | Buy Now | ||
DISTI #
DRTL24D06R
|
TME | Timer, 0,1s÷100h, SCR, Number of operation modes: 2, -30÷80°C, 6A Min Qty: 1 | 0 |
|
$76.7000 / $84.3700 | RFQ | |
DISTI #
000000000003810395
|
Sager | Time Delay & Timing Relays 12-24VAC/DC 24-280VAC 6A Min Qty: 10 | 0 |
|
$79.1500 / $86.1300 | Buy Now | |
DISTI #
C1S156600127875
|
Chip1Stop | Relay SSR 12.1mA/9.1mA 24V AC/DC-IN 6A 280V AC-OUT 4-Pin RoHS: Compliant | 5 |
|
$154.0000 / $175.0000 | Buy Now | |
Master Electronics | Time Delay Solid State Relay - 12-24 VAC/DC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Random Turn-On - Timer Function: Repeat Cycle - DIN Rail Mounting. RoHS: Compliant |
5 Partner Stock |
|
$96.1900 / $122.4000 | Buy Now |
CAD Models for DRTL24D06R by Crydom Inc
Part Data Attributes for DRTL24D06R by Crydom Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|