-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Haptic driver for ERM/LRA with 2-V operation, waveform library & auto-resonance tracking 9-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37839-1-ND
|
DigiKey | IC MOTOR DRIVER 2V-5.5V 9DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
398 In Stock |
|
$1.4544 / $3.0100 | Buy Now |
DISTI #
595-DRV2605LYZFT
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Haptic Driver RoHS: Compliant | 282 |
|
$1.4300 / $2.8500 | Buy Now |
|
Ameya Holding Limited | IC ERM/LRA HAPTIC DRIVER 9DSBGA | 1995 |
|
RFQ | |
|
Chip1Cloud | IC MOTOR DRIVER 2V-5.5V 9DSBGA / Motor Driver Power MOSFET I2C 9-DSBGA | 7803 |
|
RFQ | |
|
Win Source Electronics | IC MOTOR DRIVER 2V-5.5V 9DSBGA / Motor Driver Power MOSFET I²C 9-DSBGA | 66000 |
|
$0.6790 / $1.0180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV2605LYZFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV2605LYZFT
Texas Instruments
Haptic driver for ERM/LRA with 2-V operation, waveform library & auto-resonance tracking 9-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VBGA, | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.44 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 5.2 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.44 mm |
This table gives cross-reference parts and alternative options found for DRV2605LYZFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV2605LYZFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV2605LYZFR | Haptic driver for ERM/LRA with 2-V operation, waveform library & auto-resonance tracking 9-DSBGA -40 to 85 | Texas Instruments | DRV2605LYZFT vs DRV2605LYZFR |