-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage (up to 38V), high bandwidth (up to 30 kHz) omnipolar switch 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38454-1-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41515 In Stock |
|
$0.3056 / $0.9400 | Buy Now |
DISTI #
595-DRV5033AJQDBZR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2.5-38V Dig Omnipol Sw Hall Eff Sensor RoHS: Compliant | 5001 |
|
$0.3050 / $0.9400 | Buy Now |
|
Ameya Holding Limited | SOT23-3/A°/2.5 to 38 V Digital Omnipolar-Switch Hall Effect Sensor | 121305 |
|
RFQ | |
DISTI #
SMC-DRV5033AJQDBZR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 377 |
|
RFQ | |
|
Win Source Electronics | MAGNETIC SWITCH OMNIPOL SOT23-3 / Digital-Omnipolar-Switch Hall Effect Sensor | 378552 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5033AJQDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5033AJQDBZR
Texas Instruments
High voltage (up to 38V), high bandwidth (up to 30 kHz) omnipolar switch 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT HAS SENSITIVITY 6.9 MT, SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.3 mm | |
Body Height | 1.005 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Hysteresis | 3.4 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e4 | |
Magnetic Field Range-Max | 12 mT | |
Magnetic Field Range-Min | 1 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 3.6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0-38V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5033AJQDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5033AJQDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5033AJQDBZT | High voltage (up to 38V), high bandwidth (up to 30 kHz) omnipolar switch 3-SOT-23 -40 to 125 | Texas Instruments | DRV5033AJQDBZR vs DRV5033AJQDBZT |
DRV5033AJQDBZTQ1 | Automotive 2.7V to 38V Hall Effect Omnipolar Switch 3-SOT-23 -40 to 125 | Texas Instruments | DRV5033AJQDBZR vs DRV5033AJQDBZTQ1 |
DRV5033AJEDBZRQ1 | Automotive 2.7V to 38V Hall Effect Omnipolar Switch 3-SOT-23 -40 to 150 | Texas Instruments | DRV5033AJQDBZR vs DRV5033AJEDBZRQ1 |