Part Details for DS-3-R-T by XUNPU
Overview of DS-3-R-T by XUNPU
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS-3-R-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3Bit SPST 24V Red 25mA 3ǧ�� Slide (Standard),��ʽ Plugin,P=2.54mm DIP Switches ROHS | 170 |
|
$0.1854 / $0.1952 | Buy Now |
|
LCSC | 3Bit SPST 24V Red 25mA 3 Slide (Standard) PluginP2.54mm DIP Switches ROHS | 170 |
|
$0.1892 / $0.1992 | Buy Now |