Part Details for DS-50P by Pan Pacific
Overview of DS-50P by Pan Pacific
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Price & Stock for DS-50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature F 50 POS Solder ST Panel Mount 50Terminal 1Port RoHS: Compliant |
65 In Stock |
|
$2.4800 / $3.6200 | Buy Now |
|
Master Electronics | Conn D-Subminiature F 50 POS Solder ST Panel Mount 50Terminal 1Port RoHS: Compliant |
65 In Stock |
|
$2.4800 / $3.6200 | Buy Now |