Part Details for DS1033-15FUNSISS-CT by Ningbo connfly electronic CO LTD
Overview of DS1033-15FUNSISS-CT by Ningbo connfly electronic CO LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1033-15FUNSISS-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC-115
|
TME | D-Sub, PIN: 15, plug, female, for cable, soldering, 5A Min Qty: 5 | 1208 |
|
$0.1600 / $0.4200 | Buy Now |
|
New Advantage Corporation | CONNECTOR DSUB 15PIN SOLDER TYPE 180C FEMALE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1437 |
|
$0.3156 / $0.3381 | Buy Now |
Part Details for DS1033-15FUNSISS-CT
DS1033-15FUNSISS-CT CAD Models
DS1033-15FUNSISS-CT Part Data Attributes
|
DS1033-15FUNSISS-CT
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1033-15FUNSISS-CT
Ningbo connfly electronic CO LTD
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.492 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Shell Finish | FRONT-NICKEL AND REAR-TIN | |
Shell Size | 2/A | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for DS1033-15FUNSISS-CT
This table gives cross-reference parts and alternative options found for DS1033-15FUNSISS-CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1033-15FUNSISS-CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
622-M15-260-BN1 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle, | EDAC Inc | DS1033-15FUNSISS-CT vs 622-M15-260-BN1 |
622-M15-660-WN2 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | DS1033-15FUNSISS-CT vs 622-M15-660-WN2 |
622-M15-260-LN2 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | DS1033-15FUNSISS-CT vs 622-M15-260-LN2 |
622-M15-360-GN5 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | DS1033-15FUNSISS-CT vs 622-M15-360-GN5 |
622-M15-260-WN4 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | DS1033-15FUNSISS-CT vs 622-M15-260-WN4 |
622-M15-660-GN1 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle, | EDAC Inc | DS1033-15FUNSISS-CT vs 622-M15-660-GN1 |
622-M15-360-BN1 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle, | EDAC Inc | DS1033-15FUNSISS-CT vs 622-M15-360-BN1 |
630-015-640-033 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | DS1033-15FUNSISS-CT vs 630-015-640-033 |
622-M15-360-LN2 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | DS1033-15FUNSISS-CT vs 622-M15-360-LN2 |
622-M15-360-GN1 | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle, | EDAC Inc | DS1033-15FUNSISS-CT vs 622-M15-360-GN1 |