DS1038-15FBNSIA74-0CC
Ningbo connfly electronic CO LTD
Description: D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40,

Overview of DS1038-15FBNSIA74-0CC by Ningbo connfly electronic CO LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for DS1038-15FBNSIA74-0CC by Ningbo connfly electronic CO LTD

Part # Manufacturer Description Stock Price Buy
DISTI # DMR15F-HD
TME D-Sub HD, PIN: 15, socket, female, angled 90°, THT, Contacts: brass Min Qty: 1 0
  • 1 $1.6990
  • 5 $1.0500
  • 25 $0.5300
  • 100 $0.3380
$0.3380 / $1.6990 RFQ

CAD Models for DS1038-15FBNSIA74-0CC by Ningbo connfly electronic CO LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1038-15FBNSIA74-0CC by Ningbo connfly electronic CO LTD

DS1038-15FBNSIA74-0CC
Ningbo connfly electronic CO LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CONNFLY ELECTRONIC CO LTD
Reach Compliance Code
unknown
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.492 inch
Body Depth
0.634 inch
Body Length
1.214 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
707 VAC V
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED PBT
Mating Contact Pitch
0.09 inch
Mating Contact Row Spacing
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
SCREW
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
1/E
Terminal Length
0.13 inch
Terminal Pitch
2.29 mm
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. DS1038-15FBNSIA74-0CC
    Ningbo connfly electronic CO LTD
    D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1038-15FBNSIA74-0CC by Ningbo connfly electronic CO LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1038-15FBNSIA74-0CC by Ningbo connfly electronic CO LTD

Select Manufacturer
Which Manufacturer of DS1038-15FBNSIA74-0CC would you like to use for your alert(s)?
  • Please alert me when DS1038-15FBNSIA74-0CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1038-15FBNSIA74-0CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1038-15FBNSIA74-0CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1038-15FBNSIA74-0CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1038-15FBNSIA74-0CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1038-15FBNSIA74-0CC by Ningbo connfly electronic CO LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: