Part Details for DS1045S-4 by Dallas Semiconductor
Overview of DS1045S-4 by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DS1045S-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SILICON DELAY LINE, TRUE OUTPUT, 16 Pin Plastic SOP | 257 |
|
$12.8081 / $14.4788 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 41 |
|
$5.5000 / $8.4600 | Buy Now |
Part Details for DS1045S-4
DS1045S-4 CAD Models
DS1045S-4 Part Data Attributes
|
DS1045S-4
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1045S-4
Dallas Semiconductor
Silicon Delay Line, Programmable, 2-Func, 15-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.300 INCH, SOIC-16 | |
Reach Compliance Code | unknown | |
Additional Feature | TWO INDEPENDENTLY PROGRAMMABLE OUTPUTS FROM A SINGLE INPUT | |
Family | CMOS/TTL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 2 | |
Number of Taps/Steps | 15 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 35 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 68 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 69 ns |