Part Details for DS1047-03-15M2AS by Ningbo connfly electronic CO LTD
Overview of DS1047-03-15M2AS by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DSLVDS1047PWT | Texas Instruments | 3.3-V LVDS Quad Channel High-Speed Differential Line Driver 16-TSSOP -40 to 85 | |
DSLVDS1047PWR | Texas Instruments | 3.3-V LVDS Quad Channel High-Speed Differential Line Driver 16-TSSOP -40 to 85 |
Price & Stock for DS1047-03-15M2AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1047-03-15M2AS
|
TME | Enclosure: for D-Sub connectors, D-Sub 15pin,D-Sub HD 26pin Min Qty: 1 | 0 |
|
$3.5600 / $7.9100 | RFQ |