Part Details for DS11-1006 by TE Connectivity
Overview of DS11-1006 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10065491-006LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. | |
10065491-006TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 30 Positions, 2.00mm (0.079in) Pitch.. | |
10063545-400H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 23 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for DS11-1006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-DS11-1006
|
Mouser Electronics | Solid State Relays - PCB Mount DS11 SOLID STATE D | 0 |
|
$434.8100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$371.1700 / $1,016.6200 | Buy Now | |
|
Master Electronics | 0 |
|
$371.1700 / $1,016.6200 | Buy Now |
Part Details for DS11-1006
DS11-1006 CAD Models
DS11-1006 Part Data Attributes
|
DS11-1006
TE Connectivity
Buy Now
|
Compare Parts:
DS11-1006
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |