Part Details for DS1216D by Dallas Semiconductor
Overview of DS1216D by Dallas Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for DS1216D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Real Time Clock, Non-Volatile, 32 Pin, Plastic, DIP | 3 |
|
$13.5000 / $18.0000 | Buy Now |
Part Details for DS1216D
DS1216D CAD Models
DS1216D Part Data Attributes
|
DS1216D
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1216D
Dallas Semiconductor
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, 0.600 INCH, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.600 INCH, DIP-32 | |
Reach Compliance Code | unknown | |
Additional Feature | 10 YEARS DATA RETENTION; SERIAL 64-BIT PROTOCOL; ACCURACY 1 MIN/MONTH @ 25 DEGREE C | |
Clock Frequency-Max | 2 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, FIXED PROTOCOL | |
Interrupt Capability | N | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e0 | |
Number of Terminals | 32 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Volatile | NO | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |