Part Details for DS1248Y-70IND+ by Analog Devices Inc
Overview of DS1248Y-70IND+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1248Y-70IND+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1248Y-70IND
|
Mouser Electronics | Real Time Clock 1024k NV SRAM with Phantom Clock RoHS: Compliant | 284 |
|
$40.8500 / $48.1900 | Buy Now |
|
Analog Devices Inc | 1024k NV SRAM with Phantom Clo Min Qty: 1 Package Multiple: 1 | 3 |
|
$32.0300 / $48.6200 | Buy Now |
DISTI #
2515446
|
Farnell | RTC W/ NVSRAM, 1024KB, HH: MM: SS: HH, EDIP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$44.8847 | Buy Now |
Part Details for DS1248Y-70IND+
DS1248Y-70IND+ CAD Models
DS1248Y-70IND+ Part Data Attributes:
|
DS1248Y-70IND+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1248Y-70IND+
Analog Devices Inc
1024K NV SRAM with Phantom Clock, N/A, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | 0.740 INCH, ROHS COMPLIANT, ENCAPSULATED, DIP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-07-24 | |
Clock Frequency-Max | 2 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | N | |
JESD-30 Code | R-PDIP-P32 | |
JESD-609 Code | e3 | |
Length | 43.053 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 32 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.922 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1248Y-70IND+
This table gives cross-reference parts and alternative options found for DS1248Y-70IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1248Y-70IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1248Y-70+ | 1024K NV SRAM with Phantom Clock, N/A, 32 Pins, 0 to 70C | Analog Devices Inc | DS1248Y-70IND+ vs DS1248Y-70+ |
DS1248Y-70+ | Real Time Clock, Non-Volatile, CMOS, PDIP32, 0.740 INCH, ROHS COMPLIANT, ENCAPSULATED, DIP-32 | Maxim Integrated Products | DS1248Y-70IND+ vs DS1248Y-70+ |
DS1248Y-70IND+ | Real Time Clock, Non-Volatile, CMOS, PDIP32, 0.740 INCH, ROHS COMPLIANT, ENCAPSULATED, DIP-32 | Maxim Integrated Products | DS1248Y-70IND+ vs DS1248Y-70IND+ |
DS1248Y-70IND | Real Time Clock, Non-Volatile, CMOS, PDIP32, 0.740 INCH, ENCAPSULATED, DIP-32 | Maxim Integrated Products | DS1248Y-70IND+ vs DS1248Y-70IND |